Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM27342QMY/NOPB | |
|---|---|
DigiKey Part Number | LM27342QMY/NOPBTR-ND - Tape & Reel (TR) LM27342QMY/NOPBCT-ND - Cut Tape (CT) LM27342QMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27342QMY/NOPB |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27342QMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.27000 | £3.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.11838 | £2,118.38 |
| 2,000 | £2.07109 | £4,142.18 |
| 3,000 | £2.04741 | £6,142.23 |
| Unit Price without VAT: | £3.27000 |
|---|---|
| Unit Price with VAT: | £3.92400 |


