LM2733XMF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,977
Unit Price: £1.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £1.38000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2733XMF

DigiKey Part Number
LM2733XMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2733XMF
Description
IC REG BOOST ADJ 1A SOT23-5
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2733XMF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types