
LM2655MTCX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-44017-2-ND - Tape & Reel (TR) 296-44017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2655MTCX-ADJ/NOPB |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2655MTCX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.78100 | £27.81 |
| 25 | £2.56360 | £64.09 |
| 100 | £2.32370 | £232.37 |
| 250 | £2.20936 | £552.34 |
| 500 | £2.14048 | £1,070.24 |
| 1,000 | £2.08378 | £2,083.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.02394 | £5,059.85 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

