LM25574 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM25574 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LM25574EVAL

DigiKey Part Number
296-52590-ND
Manufacturer
Manufacturer Product Number
LM25574EVAL
Description
EVAL BOARD FOR LM25574
Customer Reference
Detailed Description
LM25574 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
7V ~ 42V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LM25574
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.