Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25143QRHARQ1

DigiKey Part Number
296-LM25143QRHARQ1TR-ND - Tape & Reel (TR)
296-LM25143QRHARQ1CT-ND - Cut Tape (CT)
296-LM25143QRHARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25143QRHARQ1
Description
AUTOMOTIVE, 3.5-V TO 42-V LOW-IQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LM25143QRHARQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.50000£2.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.82598£4,564.95
Manufacturers Standard Package
Unit Price without VAT:£2.50000
Unit Price with VAT:£3.00000