LM22675QMRX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 575
Unit Price: £4.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,616
Unit Price: £3.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 435
Unit Price: £4.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £3.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 475
Unit Price: £4.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,772
Unit Price: £3.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 215
Unit Price: £4.58000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22675QMRX-ADJ/NOPB

DigiKey Part Number
296-LM22675QMRX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22675QMRX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22675QMRX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22675QMRX-ADJ/NOPB
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22675QMRX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.28000£3.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.15109£5,377.72
Manufacturers Standard Package
Unit Price without VAT:£3.28000
Unit Price with VAT:£3.93600