LM20143QMHX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 245
Unit Price: £3.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,380
Unit Price: £2.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64
Unit Price: £3.53000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20143QMHX/NOPB

DigiKey Part Number
LM20143QMHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM20143QMHX/NOPB
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20143QMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.68V
Current - Output
Frequency - Switching
500kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.67354£4,183.85
Manufacturers Standard Package
Unit Price without VAT:£1.67354
Unit Price with VAT:£2.00825