
LM12CLK/NOPB | |
|---|---|
DigiKey Part Number | LM12CLK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM12CLK/NOPB |
Description | IC POWER 1 CIRCUIT TO3-4 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-3-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 60mA | |
Current - Output / Channel | 16 A | |
Voltage - Supply Span (Min) | 15 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3-4 | |
Supplier Device Package | TO-3-4 | |
Base Product Number |


