LM1117LDX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,163
Unit Price: £0.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 132
Unit Price: £1.24000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117LDX-ADJ/NOPB

DigiKey Part Number
296-LM1117LDX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM1117LDX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM1117LDX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117LDX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM1117LDX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.92000£0.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.52848£2,378.16
9,000£0.51810£4,662.90
13,500£0.51291£6,924.28
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400