


LM1117LDX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM1117LDX-1.8/NOPBTR-ND - Tape & Reel (TR) LM1117LDX-1.8/NOPBCT-ND - Cut Tape (CT) LM1117LDX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LDX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LDX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.79600 | £7.96 |
| 25 | £0.72200 | £18.05 |
| 100 | £0.64070 | £64.07 |
| 250 | £0.60192 | £150.48 |
| 500 | £0.57854 | £289.27 |
| 1,000 | £0.55931 | £559.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.52848 | £2,378.16 |
| 9,000 | £0.51810 | £4,662.90 |
| 13,500 | £0.51291 | £6,924.28 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |



