- Controller, AVS Systems Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10520MHX/NOPB

DigiKey Part Number
LM10520MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10520MHX/NOPB
Description
IC REG CTRLR AVS 1OUT 28HTSSOP
Customer Reference
Detailed Description
- Controller, AVS Systems Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM10520MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, AVS Systems
Voltage - Input
3.5V ~ 16V
Number of Outputs
1
Voltage - Output
0.6V ~ 1.2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types