


LDC2112PWR | |
|---|---|
DigiKey Part Number | 296-LDC2112PWRTR-ND - Tape & Reel (TR) 296-LDC2112PWRCT-ND - Cut Tape (CT) 296-LDC2112PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112PWR |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 16-TSSOP |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.77484 | £1,549.68 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |


