
ISOM8116DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8116DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8116DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8116DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8116DFSRQ1 |
Description | OPTOISO 5KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 120% @ 2mA | |
Current Transfer Ratio (Max) | 270% @ 2mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.07600 | £10.76 |
| 100 | £0.82130 | £82.13 |
| 500 | £0.70876 | £354.38 |
| 1,000 | £0.67203 | £672.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.64090 | £1,281.80 |
| 4,000 | £0.61456 | £2,458.24 |
| 6,000 | £0.60107 | £3,606.42 |
| 10,000 | £0.58586 | £5,858.60 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

