
ISO7720QDRQ1 | |
|---|---|
DigiKey Part Number | 296-49654-2-ND - Tape & Reel (TR) 296-49654-1-ND - Cut Tape (CT) 296-49654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720QDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.17600 | £11.76 |
| 25 | £1.07320 | £26.83 |
| 100 | £0.95880 | £95.88 |
| 250 | £0.90436 | £226.09 |
| 500 | £0.87154 | £435.77 |
| 1,000 | £0.84454 | £844.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.81602 | £2,040.05 |
| 5,000 | £0.79884 | £3,994.20 |
| 7,500 | £0.79023 | £5,926.73 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |











