Instrumentation Amplifier 1 Circuit Rail-to-Rail 0-XCEPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA333SKGD2

DigiKey Part Number
INA333SKGD2-ND
Manufacturer
Manufacturer Product Number
INA333SKGD2
Description
IC INST AMP 1 CIRCUIT 0XCEPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 0-XCEPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
10 µV
Current - Supply
50µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 210°C
Mounting Type
-
Package / Case
Die
Supplier Device Package
0-XCEPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
All prices are in GBP
Tube
QuantityUnit PriceExt Price
10£102.51200£1,025.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£102.51200
Unit Price with VAT:£123.01440

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC