Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296B5QDRQ1

DigiKey Part Number
296-INA296B5QDRQ1TR-ND - Tape & Reel (TR)
296-INA296B5QDRQ1CT-ND - Cut Tape (CT)
296-INA296B5QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296B5QDRQ1
Description
AEC-Q100, -5V TO 110V, BIDIRECTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,488
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.36000£2.36
10£1.76900£17.69
25£1.62120£40.53
100£1.45880£145.88
250£1.38136£345.34
500£1.33468£667.34
1,000£1.29626£1,296.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.25571£3,139.28
5,000£1.23127£6,156.35
Manufacturers Standard Package
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200