
INA296B5IDDFR | |
|---|---|
DigiKey Part Number | 296-INA296B5IDDFRTR-ND - Tape & Reel (TR) 296-INA296B5IDDFRCT-ND - Cut Tape (CT) 296-INA296B5IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B5IDDFR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.51700 | £15.17 |
| 25 | £1.38800 | £34.70 |
| 100 | £1.24590 | £124.59 |
| 250 | £1.17808 | £294.52 |
| 500 | £1.13718 | £568.59 |
| 1,000 | £1.10353 | £1,103.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.06195 | £3,185.85 |
| 6,000 | £1.04161 | £6,249.66 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

