
INA296B4QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B4QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA296B4QDGKRQ1CT-ND - Cut Tape (CT) 296-INA296B4QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B4QDGKRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.76900 | £17.69 |
| 25 | £1.62120 | £40.53 |
| 100 | £1.45880 | £145.88 |
| 250 | £1.38136 | £345.34 |
| 500 | £1.33468 | £667.34 |
| 1,000 | £1.29626 | £1,296.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.25571 | £3,139.28 |
| 5,000 | £1.23127 | £6,156.35 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

