
INA296A1QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296A1QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA296A1QDGKRQ1CT-ND - Cut Tape (CT) 296-INA296A1QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A1QDGKRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| 10 | £2.32400 | £23.24 |
| 25 | £2.13680 | £53.42 |
| 100 | £1.93030 | £193.03 |
| 250 | £1.83196 | £457.99 |
| 500 | £1.82284 | £911.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.62509 | £4,062.72 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |

