
INA231BIYFDR | |
|---|---|
DigiKey Part Number | 296-51171-2-ND - Tape & Reel (TR) 296-51171-1-ND - Cut Tape (CT) 296-51171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA231BIYFDR |
Description | IC CURRENT MONITOR 0.5% 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | INA231BIYFDR Models |
Category | Voltage - Input 0V ~ 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-XFBGA, DSBGA |
Function Current Monitor | Supplier Device Package 12-DSBGA (1.65x1.39) |
Sensing Method High/Low-Side | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.02100 | £10.21 |
| 25 | £0.92960 | £23.24 |
| 100 | £0.82810 | £82.81 |
| 250 | £0.77988 | £194.97 |
| 500 | £0.75078 | £375.39 |
| 1,000 | £0.74940 | £749.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.69724 | £2,091.72 |
| 6,000 | £0.68276 | £4,096.56 |
| 9,000 | £0.67551 | £6,079.59 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

