Current Monitor Regulator High-Side 10mA SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA219AIDCNT

DigiKey Part Number
296-26073-2-ND - Tape & Reel (TR)
296-26073-1-ND - Cut Tape (CT)
296-26073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219AIDCNT
Description
IC CURRENT MONITOR 1% SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA219AIDCNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.47700£14.77
25£1.35080£33.77
100£1.21160£121.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.14536£286.34
500£1.10542£552.71
750£1.08541£814.06
1,250£1.06324£1,329.05
1,750£1.05029£1,838.01
2,500£1.03782£2,594.55
6,250£1.01100£6,318.75
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600