INA214AIDCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 193
Unit Price: £0.70000
Datasheet

Direct


onsemi
In Stock: 9,470
Unit Price: £0.52000
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA214AIDCKRG4

DigiKey Part Number
INA214AIDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA214AIDCKRG4
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA214AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
30 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
1 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types