Instrumentation Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2132U

DigiKey Part Number
INA2132U-ND
Manufacturer
Manufacturer Product Number
INA2132U
Description
IC INST AMP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2132U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
-3db Bandwidth
300 kHz
Voltage - Input Offset
75 µV
Current - Supply
160µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.33000£5.33
10£4.11300£41.13
50£3.62420£181.21
100£3.47280£347.28
250£3.31308£828.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.33000
Unit Price with VAT:£6.39600