Instrumentation Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2132U/2K5

DigiKey Part Number
296-44950-2-ND - Tape & Reel (TR)
296-44950-1-ND - Cut Tape (CT)
296-44950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2132U/2K5
Description
IC INST AMP 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2132U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
160µA
Mfr
Current - Output / Channel
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
300 kHz
Supplier Device Package
14-SOIC
Voltage - Input Offset
75 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,181
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.79000£4.79
10£3.67500£36.75
25£3.39800£84.95
100£3.09270£309.27
250£2.94716£736.79
500£2.85944£1,429.72
1,000£2.78721£2,787.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.00462£7,511.55
Manufacturers Standard Package
Unit Price without VAT:£4.79000
Unit Price with VAT:£5.74800