
INA199C1RSWR | |
|---|---|
DigiKey Part Number | 296-INA199C1RSWRTR-ND - Tape & Reel (TR) 296-INA199C1RSWRCT-ND - Cut Tape (CT) 296-INA199C1RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1RSWR |
Description | IC CURRENT SENSE 1% 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199C1RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.45200 | £4.52 |
| 25 | £0.40640 | £10.16 |
| 100 | £0.35680 | £35.68 |
| 250 | £0.33320 | £83.30 |
| 500 | £0.31896 | £159.48 |
| 1,000 | £0.30724 | £307.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29173 | £875.19 |
| 6,000 | £0.28467 | £1,708.02 |
| 9,000 | £0.28113 | £2,530.17 |
| 15,000 | £0.27721 | £4,158.15 |
| 21,000 | £0.27492 | £5,773.32 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

