
INA190A5QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A5QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA190A5QDDFRQ1CT-ND - Cut Tape (CT) 296-INA190A5QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A5QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
-3db Bandwidth | 27 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.77200 | £17.72 |
| 25 | £1.62360 | £40.59 |
| 100 | £1.46100 | £146.10 |
| 250 | £1.38352 | £345.88 |
| 500 | £1.33678 | £668.39 |
| 1,000 | £1.29832 | £1,298.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.93371 | £2,801.13 |
| 6,000 | £0.91540 | £5,492.40 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

