
INA141PA | |
|---|---|
DigiKey Part Number | 2156-INA141PA-TI-ND |
Manufacturer | |
Manufacturer Product Number | INA141PA |
Description | IC OPAMP INSTR 1MHZ SGL 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA141PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 34888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £3.20843 | £224.59 |
| Unit Price without VAT: | £3.20843 |
|---|---|
| Unit Price with VAT: | £3.85012 |


