
HPA022642RTJR | |
|---|---|
DigiKey Part Number | 296-HPA022642RTJRTR-ND - Tape & Reel (TR) 296-HPA022642RTJRCT-ND - Cut Tape (CT) 296-HPA022642RTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPA022642RTJR |
Description | IC AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
EDA/CAD Models | HPA022642RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 142mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.47971 | £1,439.13 |
| 6,000 | £0.46908 | £2,814.48 |
| 9,000 | £0.46376 | £4,173.84 |
| 15,000 | £0.45787 | £6,868.05 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

