
HD3SS213-1-2MUXEVM | |
|---|---|
DigiKey Part Number | 296-49181-ND |
Manufacturer | |
Manufacturer Product Number | HD3SS213-1-2MUXEVM |
Description | EVAL BOARD FOR HD3SS213 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HD3SS213 - Video Switch Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Switch | |
Embedded | - | |
Utilized IC / Part | HD3SS213 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.85000 | £88.85 |
| Unit Price without VAT: | £88.85000 |
|---|---|
| Unit Price with VAT: | £106.62000 |

