


F28P550SG9PNAR | |
|---|---|
DigiKey Part Number | 296-F28P550SG9PNARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F28P550SG9PNAR |
Description | C2000 32-BIT MCU WITH 150MHZ 512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 80-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 28x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (10x10) | |
Package / Case | 80-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.30951 | £4,309.51 |
| Unit Price without VAT: | £4.30951 |
|---|---|
| Unit Price with VAT: | £5.17141 |

