
ESD204DQAR | |
|---|---|
DigiKey Part Number | 296-49504-2-ND - Tape & Reel (TR) 296-49504-1-ND - Cut Tape (CT) 296-49504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD204DQAR |
Description | TVS DIODE 3.6VWM 11.5VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD204DQAR Models |
Category | Power - Peak Pulse 50W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.65pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33100 | £3.31 |
| 100 | £0.21220 | £21.22 |
| 500 | £0.16096 | £80.48 |
| 1,000 | £0.14440 | £144.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12335 | £370.05 |
| 6,000 | £0.11275 | £676.50 |
| 9,000 | £0.10734 | £966.06 |
| 15,000 | £0.10127 | £1,519.05 |
| 21,000 | £0.09767 | £2,051.07 |
| 30,000 | £0.09418 | £2,825.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |








