Direct
Direct

DS92LV0411SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LV0411SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV0411SQE/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS92LV0411SQE/NOPB |
Description | IC SER/DESER 5-50MHZ 24B 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0411SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.4Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.05764 | £1,514.41 |
| 500 | £5.89928 | £2,949.64 |
| 750 | £5.82001 | £4,365.01 |
| 1,250 | £5.73214 | £7,165.18 |
| Unit Price without VAT: | £6.05764 |
|---|---|
| Unit Price with VAT: | £7.26917 |


