1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR905QSQE/NOPB

DigiKey Part Number
DS90UR905QSQE/NOPBTR-ND - Tape & Reel (TR)
DS90UR905QSQE/NOPBCT-ND - Cut Tape (CT)
DS90UR905QSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UR905QSQE/NOPB
Description
IC SERIALIZER 5-65MHZ 24B 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR905QSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.82Gbps
Input Type
LVCMOS
Output Type
FPD-Link II, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£12.51000£12.51
10£9.92900£99.29
25£9.28400£232.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£8.23604£2,059.01
500£8.03222£4,016.11
750£7.93012£5,947.59
Manufacturers Standard Package
Unit Price without VAT:£12.51000
Unit Price with VAT:£15.01200