3.36Gbps Serializer 8 Input 2 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH947NTRGCTQ1

DigiKey Part Number
296-DS90UH947NTRGCTQ1TR-ND - Tape & Reel (TR)
296-DS90UH947NTRGCTQ1CT-ND - Cut Tape (CT)
296-DS90UH947NTRGCTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UH947NTRGCTQ1
Description
1080P LVDS TO CML SERIALIZER
Customer Reference
Detailed Description
3.36Gbps Serializer 8 Input 2 Output 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
3.36Gbps
Input Type
LVDS
Output Type
FPD-Link III, LVDS
Number of Inputs
8
Number of Outputs
2
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£13.30000£13.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£8.78500£2,196.25
500£8.57010£4,285.05
750£8.46248£6,346.86
Manufacturers Standard Package
Unit Price without VAT:£13.30000
Unit Price with VAT:£15.96000