
DS90UH928QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS90UH928QSQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH928QSQE/NOPB |
Description | IC DESERIALIZER LVDS 48WQFN |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH928QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £7.08056 | £1,770.14 |
| 500 | £6.90060 | £3,450.30 |
| 750 | £6.81044 | £5,107.83 |
| Unit Price without VAT: | £7.08056 |
|---|---|
| Unit Price with VAT: | £8.49667 |

