2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH925QSQ/NOPB

DigiKey Part Number
DS90UH925QSQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH925QSQ/NOPB
Description
IC SERIAL/DESERIAL 24BIT 48WQFN
Customer Reference
Detailed Description
2.975Gbps Serializer 31 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH925QSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
2.975Gbps
Input Type
LVCMOS
Output Type
FPD-Link III, LVDS
Number of Inputs
31
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1,873 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£5.74203£5,742.03
Manufacturers Standard Package
Unit Price without VAT:£5.74203
Unit Price with VAT:£6.89044

Other Suppliers on DigiKey

1,873In Stock
Ships from Rochester Electronics, LLC