DS90UB927QSQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,312
Unit Price: £10.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 772
Unit Price: £8.73000
Datasheet
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB927QSQE/NOPB

DigiKey Part Number
296-DS90UB927QSQE/NOPBTR-ND - Tape & Reel (TR)
296-DS90UB927QSQE/NOPBCT-ND - Cut Tape (CT)
296-DS90UB927QSQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB927QSQE/NOPB
Description
IC SERIALIZR FPD LINKLLL 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB927QSQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
2.975Gbps
Input Type
FPD-Link, LVDS
Output Type
FPD-Link III, LVDS
Number of Inputs
13
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.60000£8.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£6.32544£1,581.36
500£6.16134£3,080.67
750£6.07916£4,559.37
Manufacturers Standard Package
Unit Price without VAT:£8.60000
Unit Price with VAT:£10.32000