
DS90UB662WRTDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB662WRTDTQ1TR-ND - Tape & Reel (TR) 296-DS90UB662WRTDTQ1CT-ND - Cut Tape (CT) 296-DS90UB662WRTDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB662WRTDTQ1 |
Description | LOW-COST QUAD 2 MP CAMERA HUB FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 4 Input 4 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.26000 | £12.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £8.05224 | £2,013.06 |
| 500 | £7.85214 | £3,926.07 |
| 750 | £7.75193 | £5,813.95 |
| Unit Price without VAT: | £12.26000 |
|---|---|
| Unit Price with VAT: | £14.71200 |

