
DS90CR288ASLC/NOPB | |
|---|---|
DigiKey Part Number | DS90CR288ASLC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR288ASLC/NOPB |
Description | IC INTFACE SPECIALIZED 64NFBGA |
Customer Reference | |
Detailed Description | Interface 64-NFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |

