Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR288AMTDX/NOPB

DigiKey Part Number
296-41252-2-ND - Tape & Reel (TR)
296-41252-1-ND - Cut Tape (CT)
296-41252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90CR288AMTDX/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR288AMTDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.23000£7.23
10£5.63500£56.35
25£5.23680£130.92
100£4.79840£479.84
250£4.58932£1,147.33
500£4.46334£2,231.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.49044£4,490.44
Manufacturers Standard Package
Unit Price without VAT:£7.23000
Unit Price with VAT:£8.67600