DS40MB200SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £6.95748
Datasheet
Buffer, Multiplexer 2 x 1:2, 2:1 Channel 4Gbps 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS40MB200SQ/NOPB

DigiKey Part Number
DS40MB200SQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS40MB200SQ/NOPB
Description
IC MULTIPLEXER 2CH 4GBPS 48WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 1:2, 2:1 Channel 4Gbps 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS40MB200SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
CML
Output
CML
Data Rate (Max)
4Gbps
Number of Channels
2 x 1:2, 2:1
Delay Time
500ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£6.74832£1,687.08
500£6.57530£3,287.65
750£6.48864£4,866.48
Manufacturers Standard Package
Unit Price without VAT:£6.74832
Unit Price with VAT:£8.09798