
DS34RT5110SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35155-2-ND - Tape & Reel (TR) 296-35155-1-ND - Cut Tape (CT) 296-35155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS34RT5110SQ/NOPB |
Description | IC VIDEO RETIMER 48WQFN |
Customer Reference | |
Detailed Description | Video Retimer IC 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | DS34RT5110SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Retimer | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.43000 | £24.43 |
| 10 | £19.79500 | £197.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £16.09673 | £16,096.73 |
| Unit Price without VAT: | £24.43000 |
|---|---|
| Unit Price with VAT: | £29.31600 |

