
DRV8884RHRR | |
|---|---|
DigiKey Part Number | 296-53143-2-ND - Tape & Reel (TR) 296-53143-1-ND - Cut Tape (CT) 296-53143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8884RHRR |
Description | IC MOTOR DRVR BIPOLAR 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8884RHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 5 | £1.98800 | £9.94 |
| 10 | £1.89900 | £18.99 |
| 25 | £1.79240 | £44.81 |
| 50 | £1.71940 | £85.97 |
| 100 | £1.65290 | £165.29 |
| 500 | £1.51880 | £759.40 |
| 1,000 | £1.46891 | £1,468.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.26653 | £3,799.59 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

