DRV8832QDGQRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,294
Unit Price: £1.90000
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8832QDGQRQ1

DigiKey Part Number
296-51093-2-ND - Tape & Reel (TR)
296-51093-1-ND - Cut Tape (CT)
296-51093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8832QDGQRQ1
Description
IC MTR DRV BIPLR 2.75-6.8V 10SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8832QDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Battery Powered
Current - Output
1A
Voltage - Supply
2.75V ~ 6.8V
Voltage - Load
2.75V ~ 6.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.07000£2.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.40977£3,524.42
5,000£1.38296£6,914.80
Manufacturers Standard Package
Unit Price without VAT:£2.07000
Unit Price with VAT:£2.48400