
DRV8800PWPR | |
|---|---|
DigiKey Part Number | 296-25377-2-ND - Tape & Reel (TR) 296-25377-1-ND - Cut Tape (CT) 296-25377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800PWPR |
Description | IC MTR DRV BIPOLR 8-38V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 38V |
Part Status Active | Voltage - Load 8V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-HTSSOP |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.06600 | £10.66 |
| 25 | £0.97000 | £24.25 |
| 100 | £0.86500 | £86.50 |
| 250 | £0.81488 | £203.72 |
| 500 | £0.78468 | £392.34 |
| 1,000 | £0.78454 | £784.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.73939 | £1,478.78 |
| 4,000 | £0.72256 | £2,890.24 |
| 6,000 | £0.71413 | £4,284.78 |
| 10,000 | £0.70479 | £7,047.90 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |



