
DRV8704DCP | |
|---|---|
DigiKey Part Number | DRV8704DCP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8704DCP |
Description | IC MOTOR DRIVER 0V-5.3V 38HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8704DCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 10 | £2.92800 | £29.28 |
| 50 | £2.56240 | £128.12 |
| 100 | £2.44940 | £244.94 |
| 250 | £2.32996 | £582.49 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

