
DRV8351DIMPWTSEP | |
|---|---|
DigiKey Part Number | 296-DRV8351DIMPWTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8351DIMPWTSEP |
Description | RADIATION-TOLERANT, 100-V MAX SI |
Customer Reference | |
Detailed Description | Motor Driver NMOS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8351DIMPWTSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 15V | |
Voltage - Load | 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |

