Bipolar Motor Driver NMOS PWM SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8212DRLR

DigiKey Part Number
296-DRV8212DRLRTR-ND - Tape & Reel (TR)
296-DRV8212DRLRCT-ND - Cut Tape (CT)
296-DRV8212DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8212DRLR
Description
IC MOTOR DRIVER DC 11V SOT-563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DRV8212DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushed DC, Camera
Current - Output
4A
Voltage - Supply
1.65V ~ 11V
Voltage - Load
1.65V ~ 11V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,096
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.54100£5.41
25£0.48840£12.21
100£0.43040£43.04
250£0.40272£100.68
500£0.38602£193.01
1,000£0.37229£372.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.35167£1,406.68
8,000£0.34400£2,752.00
12,000£0.34017£4,082.04
20,000£0.33592£6,718.40
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200