New at DigiKey
PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8000QWRGZRQ1

DigiKey Part Number
296-DRV8000QWRGZRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8000QWRGZRQ1
Description
AUTOMOTIVE 40-V MULTIFUNCTION HA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.22122£8,053.05
Manufacturers Standard Package
Unit Price without VAT:£3.22122
Unit Price with VAT:£3.86546