
DRV5053VAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV5053VAEDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31416 | £942.48 |
| Unit Price without VAT: | £0.31416 |
|---|---|
| Unit Price with VAT: | £0.37699 |

